Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSR151A331JAATR1
Newark Part No.19C6189
Product RangeSkyCap SR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSR151A331JAATR1
Newark Part No.19C6189
Product RangeSkyCap SR Series
Technical Datasheet
Capacitance330pF
Voltage(DC)100V
Product RangeSkyCap SR Series
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Lead Spacing2.54mm
Dielectric CharacteristicC0G / NP0
Capacitor Case / PackageRadial Leaded
Product Diameter-
Product Length3.81mm
Qualification-
Product Width2.54mm
Product Height5.33mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Capacitance
330pF
Product Range
SkyCap SR Series
Capacitor Terminals
PC Pin
Dielectric Characteristic
C0G / NP0
Product Diameter
-
Qualification
-
Product Height
5.33mm
Operating Temperature Max
125°C
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Lead Spacing
2.54mm
Capacitor Case / Package
Radial Leaded
Product Length
3.81mm
Product Width
2.54mm
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (1)
Alternatives for SR151A331JAATR1
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate