Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMS22H255PRBB0
Newark Part No.50AH2968
Product RangeSCM Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMS22H255PRBB0
Newark Part No.50AH2968
Product RangeSCM Series
Technical Datasheet
Capacitance2.5F
Voltage(DC)6V
Capacitor TerminalsPC Pin
Capacitance Tolerance0%, +100%
Product RangeSCM Series
Lead Spacing15.5mm
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Lifetime @ Temperature-
Operating Temperature Min-40°C
Operating Temperature Max65°C
ESR0.18ohm
Product Length20mm
Product Width10mm
Product Diameter-
Product Height22mm
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
2.5F
Capacitor Terminals
PC Pin
Product Range
SCM Series
Capacitor Case / Package
Can
Lifetime @ Temperature
-
Operating Temperature Max
65°C
Product Length
20mm
Product Diameter
-
Qualification
-
Voltage(DC)
6V
Capacitance Tolerance
0%, +100%
Lead Spacing
15.5mm
Capacitor Mounting
Through Hole
Operating Temperature Min
-40°C
ESR
0.18ohm
Product Width
10mm
Product Height
22mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate