Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSCMR22L105SSBB0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.84AJ1406
Product RangeSCM Series
Your Part Number
176 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 25+ | $4.190 |
| 100+ | $3.430 |
| 250+ | $3.380 |
| 500+ | $3.320 |
| 1000+ | $3.270 |
| 2500+ | $3.180 |
Price for:Each
Minimum: 1
Multiple: 1
$5.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMR22L105SSBB0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.84AJ1406
Product RangeSCM Series
Technical Datasheet
Capacitance1F
Voltage(DC)9V
Capacitor TerminalsPC Pin
Capacitance Tolerance-10%, +30%
Lead Spacing13.5mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.35ohm
Product Diameter-
Product Length26.6mm
Product Width9.5mm
Product Height24mm
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
Product RangeSCM Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
1F
Capacitor Terminals
PC Pin
Lead Spacing
13.5mm
Capacitor Case / Package
Can
ESR
0.35ohm
Product Length
26.6mm
Product Height
24mm
Operating Temperature Max
65°C
Product Range
SCM Series
Voltage(DC)
9V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
9.5mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for SCMR22L105SSBB0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
