0
0 Items$0.00

EDLC - Electric Double Layer Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
84AJ1406

RoHS

Date/Lot Code

Each
1+$6.240
25+$5.890
100+$5.560
250+$4.990
500+$4.800
More Pricing...
1F
9V
PC Pin
-10%, +30%
13.5mm
1000 hours @ 65°C
Can
Through Hole
0.35ohm
26.6mm
9.5mm
24mm
SCM Series
-40°C
65°C
56AC6440

RoHS

Date/Lot Code

Each
1+$5.200
25+$3.930
100+$3.770
250+$3.690
500+$3.620
More Pricing...
0.33F
8.1V
Radial Leaded
-10%, +30%
11.5mm
1000 hours @ 60°C
Radial Leaded
Through Hole
0.5ohm
26.6mm
9.5mm
16mm
SCM Series
-40°C
65°C
56AC6455

RoHS

Each
1+$8.880
10+$8.480
25+$7.470
50+$7.000
100+$6.280
More Pricing...
1F
9V
Radial Leaded
-10%, +30%
11.5mm
1000 hours @ 60°C
Radial Leaded
Through Hole
0.35ohm
26.6mm
9.5mm
24mm
SCM Series
-40°C
65°C
56AC6448

RoHS

Each
1+$5.990
25+$4.680
100+$4.590
250+$4.490
500+$4.400
More Pricing...
0.6F
9V
Radial Leaded
-10%, +30%
11.5mm
1000 hours @ 60°C
Radial Leaded
Through Hole
0.4ohm
26.6mm
9.5mm
20mm
SCM Series
-40°C
65°C
56AC6447

RoHS

Each
1+$6.160
25+$4.470
100+$4.380
250+$4.290
500+$4.200
More Pricing...
0.6F
8.1V
Radial Leaded
-10%, +30%
11.5mm
1000 hours @ 60°C
Radial Leaded
Through Hole
0.4ohm
26.6mm
9.5mm
20mm
SCM Series
-40°C
65°C
56AC6454

RoHS

Date/Lot Code

Each
1+$6.050
25+$4.750
100+$4.740
250+$4.650
500+$4.550
More Pricing...
1F
8.1V
Radial Leaded
-10%, +30%
11.5mm
1000 hours @ 60°C
Radial Leaded
Through Hole
0.35ohm
26.6mm
9.5mm
24mm
SCM Series
-40°C
65°C
22AM2815

RoHS

Each
180+$4.000
360+$3.920
540+$3.840
900+$3.760
1800+$3.680
More Pricing...
0.33F
9V
Radial Leaded
-10%, +30%
11.5mm
1000 hours @ 60°C
Radial Leaded
Through Hole
0.5ohm
26.6mm
9.5mm
16mm
SCM Series
-40°C
65°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK