Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSCCR20B335PRBCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.84AJ1383
Product RangeSCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 9600+ | $0.878 |
Price for:Each
Minimum: 9600
Multiple: 1600
$8,428.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCCR20B335PRBCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.84AJ1383
Product RangeSCC Series
Technical Datasheet
Capacitance3.3F
Voltage(DC)2.7V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance0%, +100%
Lead Spacing3.2mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.095ohm
Product Diameter8mm
Product Length-
Product Width-
Product Height20mm
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
Product RangeSCC Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The SCC Series of cylindrical electrochemical double-layer capacitors offer excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to Hold Up, Energy Harvesting and Pulse Power Applications.
- High pulse power capability
- Low ESR
- Low leakage current
Technical Specifications
Capacitance
3.3F
Capacitor Terminals
Radial Leaded
Lead Spacing
3.2mm
Capacitor Case / Package
Can
ESR
0.095ohm
Product Length
-
Product Height
20mm
Operating Temperature Max
65°C
Product Range
SCC Series
Voltage(DC)
2.7V
Capacitance Tolerance
0%, +100%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
