0
0 Items$0.00

3.3F EDLC - Electric Double Layer Capacitors :

21 Products Found
Find a huge range of 3.3F EDLC - Electric Double Layer Capacitors at Newark Electronics. We stock a wide range of EDLC - Electric Double Layer Capacitors, such as 1F, 0.1F, 0.47F & 5F EDLC - Electric Double Layer Capacitors from the worlds top manufacturers including: Abracon, Kemet, Kyocera Avx, Cap-xx & Cornell Dubilier

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
16AC9329

RoHS

Date/Lot Code

Each
1+$1.720
10+$1.200
25+$1.070
50+$0.942
100+$0.859
More Pricing...
3.3F
2.7V
PC Pin
-10%, +30%
3.5mm
1000 hours @ 65°C
Can
Through Hole
0.08ohm
8mm
20mm
DGH Series
-40°C
65°C
-
21AJ9638

RoHS

Date/Lot Code

Each
1+$2.250
25+$1.880
100+$1.740
250+$1.610
500+$1.450
More Pricing...
3.3F
3V
PC Pin
0%, +100%
3.2mm
1000 hours @ 65°C
Can
Through Hole
0.095ohm
8mm
20mm
SCC Series
-40°C
65°C
-
48AK3829

RoHS

Date/Lot Code

Each
1+$1.730
10+$1.240
25+$1.140
50+$1.030
100+$0.932
More Pricing...
3.3F
2.7V
Radial Leaded
± 20%
3.5mm
-
Radial Leaded
Through Hole
0.06ohm
8mm
20mm
RSELT Series
-40°C
70°C
-
74AK7245

RoHS

Each
1+$1.690
10+$1.010
25+$0.980
50+$0.950
100+$0.920
More Pricing...
3.3F
2.7V
Radial Leaded
± 20%
3.5mm
-
-
Through Hole
0.12ohm
8mm
20mm
ADCR-S02R7S Series
-40°C
70°C
-
79AK1544

RoHS

Each
1+$1.590
10+$0.874
25+$0.855
50+$0.836
100+$0.816
More Pricing...
3.3F
3V
Radial Leaded
± 20%
3.5mm
-
-
Through Hole
0.12ohm
8mm
20mm
ADCR-S03R0S Series
-40°C
70°C
-
74AK7257

RoHS

Each
1+$1.570
10+$1.240
25+$1.150
50+$1.050
100+$0.939
More Pricing...
3.3F
2.7V
Radial Leaded
± 20%
3.5mm
-
-
Through Hole
0.12ohm
8mm
20mm
ADCR-T02R7S Series
-40°C
85°C
-
18AM1516

RoHS

Date/Lot Code

Each
1+$1.560
10+$0.859
25+$0.838
50+$0.818
100+$0.797
More Pricing...
3.3F
2.7V
Radial Leaded
-20%, +50%
2.5mm
-
-
Through Hole
0.18ohm
6.3mm
22mm
ADCR-X02R7S Series
-40°C
85°C
-
05AN4392

RoHS

Each
1+$1.400
10+$1.110
25+$1.020
50+$0.935
100+$0.838
More Pricing...
3.3F
2.5V
PC Pin
-20%, +50%
5mm
1000 hours @ 70°C
Radial Leaded
Through Hole
0.2ohm
10mm
20mm
DRE Series
-25°C
70°C
-
29AM5558

RoHS

Each
5+$1.120
10+$0.879
15+$0.811
25+$0.743
50+$0.666
More Pricing...
3.3F
3V
Radial Leaded
-10%, +30%
3.5mm
1000 hours @ 65°C
Can
Through Hole
0.15ohm
8mm
20mm
GY13R0 Series
-40°C
65°C
-
85AK4823

RoHS

EATON ELECTRONICS
Each
1+$4.300
10+$3.800
25+$3.200
50+$2.900
100+$2.700
More Pricing...
3.3F
3V
Radial Leaded
-10%, +30%
3.5mm
1000 hours @ 65°C
-
Through Hole
0.075ohm
8.5mm
21mm
TV Series
-40°C
65°C
-
55T3044

RoHS

Each
200+$1.980
400+$1.940
600+$1.890
1000+$1.770
2000+$1.720
More Pricing...
3.3F
2.7V
PC Pin
± 20%
5mm
1000 hours @ 70°C
Can
Through Hole
1ohm
10mm
20mm
JUM Series
-25°C
70°C
-
84AJ1383

RoHS

Each
9600+$0.863
19200+$0.846
28800+$0.828
48000+$0.811
96000+$0.794
More Pricing...
3.3F
2.7V
Radial Leaded
0%, +100%
3.2mm
1000 hours @ 65°C
Can
Through Hole
0.095ohm
8mm
20mm
SCC Series
-40°C
65°C
-
50AC9682

RoHS

Each
1+$1.880
10+$1.490
25+$1.370
50+$1.260
100+$1.130
More Pricing...
3.3F
3V
Radial Leaded
-10%, +30%
3.5mm
1000 hours @ 65°C
-
Through Hole
0.075ohm
8mm
20mm
WEC Series
-40°C
65°C
-
74AK7230

RoHS

Date/Lot Code

Each
1+$1.700
10+$1.010
25+$0.987
50+$0.965
100+$0.942
More Pricing...
3.3F
2.7V
Radial Leaded
± 20%
3.5mm
-
-
Through Hole
0.08ohm
8mm
20mm
ADCR-E02R7S Series
-40°C
70°C
-
15AN1036
Each
12000+$0.793
24000+$0.564
36000+$0.501
60000+$0.439
120000+$0.372
More Pricing...
3.3F
2.7V
Radial Leaded
-20%, +50%
3.5mm
1000 hours @ 70°C
Can
Through Hole
0.1ohm
8mm
20mm
SCS Series
-40°C
70°C
-
17AN6249
Each
12000+$0.416
24000+$0.410
36000+$0.403
60000+$0.395
120000+$0.387
More Pricing...
3.3F
2.7V
Radial Leaded
-20%, +50%
3.5mm
1000 hours @ 85°C
Can
Through Hole
0.15ohm
8mm
20mm
SCT Series
-40°C
85°C
AEC-Q200
15AN1058
Each
12000+$0.308
24000+$0.304
36000+$0.299
60000+$0.293
120000+$0.287
More Pricing...
3.3F
2.7V
Radial Leaded
-20%, +50%
3.5mm
1000 hours @ 85°C
Can
Through Hole
0.1ohm
8mm
20mm
SCT Series
-40°C
85°C
-
15AN1077
Each
12000+$0.281
24000+$0.276
36000+$0.270
60000+$0.265
120000+$0.259
More Pricing...
3.3F
3V
Radial Leaded
-20%, +50%
3.5mm
1000 hours @ 65°C
Can
Through Hole
0.1ohm
8mm
20mm
SCV Series
-40°C
65°C
-
18AM2387

RoHS

Each
1+$1.730
10+$0.962
25+$0.940
50+$0.917
100+$0.895
More Pricing...
3.3F
2.7V
Radial Leaded
-20%, +50%
3.5mm
-
-
Through Hole
0.15ohm
8mm
20mm
ADCR-X02R7S Series
-40°C
85°C
-
15AN1073
Each
8000+$0.881
16000+$0.627
24000+$0.557
40000+$0.488
80000+$0.414
More Pricing...
3.3F
2.7V
Radial Leaded
-20%, +50%
2.5mm
1000 hours @ 85°C
Can
Through Hole
0.12ohm
6.3mm
22mm
SCT Series
-40°C
85°C
-
17AN6260
Each
8000+$0.971
16000+$0.754
24000+$0.690
40000+$0.626
80000+$0.554
More Pricing...
3.3F
2.7V
Radial Leaded
-20%, +50%
2.5mm
1000 hours @ 85°C
Can
Through Hole
0.18ohm
6.3mm
22mm
SCT Series
-40°C
85°C
AEC-Q200
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK