Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSA301C563KAACopy
Newark Part No.53J8255
Product RangeSpinGuard SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5000+ | $0.326 |
| 10000+ | $0.302 |
| 20000+ | $0.281 |
| 30000+ | $0.262 |
| 50000+ | $0.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSA301C563KAACopy
Newark Part No.53J8255
Product RangeSpinGuard SA Series
Technical Datasheet
Capacitance0.056µF
Voltage(DC)100V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing25.4mm
Capacitor Case / PackageAxial Leaded
Product RangeSpinGuard SA Series
Product Diameter3.81mm
Product Length7.37mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
0.056µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Axial Leaded
Product Diameter
3.81mm
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Lead Spacing
25.4mm
Product Range
SpinGuard SA Series
Product Length
7.37mm
Product Height
-
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
