Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSA10ZD335KARCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.65M1966
Product RangeSpinGuard SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 7500+ | $0.402 |
| 15000+ | $0.393 |
| 22500+ | $0.365 |
| 37500+ | $0.342 |
| 75000+ | $0.321 |
| 187500+ | $0.308 |
Price for:Each (Supplied on Full Reel)
Minimum: 7500
Multiple: 7500
$3,015.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSA10ZD335KARCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.65M1966
Product RangeSpinGuard SA Series
Technical Datasheet
Capacitance3.3µF
Voltage(DC)10V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX5R
Lead Spacing-
Capacitor Case / PackageAxial Leaded
Product RangeSpinGuard SA Series
Product Diameter2.54mm
Product Length4.32mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Capacitance
3.3µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X5R
Capacitor Case / Package
Axial Leaded
Product Diameter
2.54mm
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitor Terminals
PC Pin
Lead Spacing
-
Product Range
SpinGuard SA Series
Product Length
4.32mm
Product Height
-
Operating Temperature Max
85°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
