Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSA052A150JARCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70K4302
Product RangeSpinGuard SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 7500+ | $0.151 |
| 15000+ | $0.132 |
| 22500+ | $0.109 |
| 37500+ | $0.098 |
| 75000+ | $0.096 |
| 187500+ | $0.094 |
Price for:Each (Supplied on Full Reel)
Minimum: 7500
Multiple: 7500
$1,132.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSA052A150JARCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70K4302
Product RangeSpinGuard SA Series
Technical Datasheet
Capacitance15pF
Voltage(DC)200V
Product RangeSpinGuard SA Series
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Dielectric CharacteristicC0G / NP0
Lead Spacing25.4mm
Capacitor Case / PackageAxial Leaded
Product Diameter2.3mm
Product Length3mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
15pF
Product Range
SpinGuard SA Series
Capacitor Terminals
PC Pin
Lead Spacing
25.4mm
Product Diameter
2.3mm
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
200V
Capacitance Tolerance
± 5%
Dielectric Characteristic
C0G / NP0
Capacitor Case / Package
Axial Leaded
Product Length
3mm
Product Height
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
