Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoMD015C223MABCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.53J3235
Product RangeDIPGuard MD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 400+ | $4.120 |
| 500+ | $3.750 |
| 1000+ | $3.310 |
| 2500+ | $3.080 |
Price for:Each
Minimum: 400
Multiple: 400
$1,648.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoMD015C223MABCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.53J3235
Product RangeDIPGuard MD Series
Technical Datasheet
Capacitance0.022µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsThrough Hole
Dielectric CharacteristicX7R
Lead Spacing0.325mm
Capacitor Case / PackageDIP
Product RangeDIPGuard MD Series
Product Diameter-
Product Length6.6mm
Product Width2.54mm
Product Height3.43mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
0.022µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7R
Capacitor Case / Package
DIP
Product Diameter
-
Product Width
2.54mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
Through Hole
Lead Spacing
0.325mm
Product Range
DIPGuard MD Series
Product Length
6.6mm
Product Height
3.43mm
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
