Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoMD011A222JAB
Newark Part No.53J3058
Product RangeDIPGuard MD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.850 |
| 500+ | $4.440 |
| 1000+ | $3.950 |
| 2500+ | $3.690 |
Price for:Each
Minimum: 400
Multiple: 200
$1,940.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoMD011A222JAB
Newark Part No.53J3058
Product RangeDIPGuard MD Series
Technical Datasheet
Capacitance2200pF
Voltage(DC)100V
Product RangeDIPGuard MD Series
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Dielectric CharacteristicC0G / NP0
Lead Spacing0.325mm
Capacitor Case / PackageDIP
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Diameter-
Product Length6.6mm
Product Width2.54mm
Product Height4.45mm
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
2200pF
Product Range
DIPGuard MD Series
Capacitor Terminals
PC Pin
Lead Spacing
0.325mm
Operating Temperature Min
-55°C
Product Diameter
-
Product Width
2.54mm
Qualification
-
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Dielectric Characteristic
C0G / NP0
Capacitor Case / Package
DIP
Operating Temperature Max
125°C
Product Length
6.6mm
Product Height
4.45mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
