Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoM39014/02-1350Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.53J5335
Product RangeCKR06 MIL-PRF-39014/02 Series
Your Part Number
274 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.040 |
| 25+ | $7.210 |
| 100+ | $6.120 |
| 250+ | $5.900 |
| 500+ | $5.670 |
| 1000+ | $5.560 |
| 2500+ | $5.440 |
Price for:Each
Minimum: 1
Multiple: 1
$9.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoM39014/02-1350Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.53J5335
Product RangeCKR06 MIL-PRF-39014/02 Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)100V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / Package-
Product RangeCKR06 MIL-PRF-39014/02 Series
Product Diameter-
Product Length7.37mm
Product Width2.29mm
Product Height7.37mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
-
Product Diameter
-
Product Width
2.29mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Product Range
CKR06 MIL-PRF-39014/02 Series
Product Length
7.37mm
Product Height
7.37mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for M39014/02-1350
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
