Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoM39014/01-1529V.
Newark Part No.23AC7473
Product RangeCKR05 Series
Technical Datasheet
133 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 100+ | $2.140 |
| 500+ | $1.910 |
| 1000+ | $1.680 |
| 2500+ | $1.570 |
Price for:Each
Minimum: 100
Multiple: 1
$214.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoM39014/01-1529V.
Newark Part No.23AC7473
Product RangeCKR05 Series
Technical Datasheet
Capacitance4700pF
Voltage(DC)100V
Product RangeCKR05 Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Lead Spacing5.08mm
Dielectric CharacteristicX7R
Capacitor Case / PackageRadial Leaded
Product Diameter-
Qualification-
Product Length4.83mm
Product Width2.29mm
Product Height4.83mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Capacitance
4700pF
Product Range
CKR05 Series
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Product Diameter
-
Product Length
4.83mm
Product Height
4.83mm
Operating Temperature Max
125°C
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Lead Spacing
5.08mm
Capacitor Case / Package
Radial Leaded
Qualification
-
Product Width
2.29mm
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate