Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoM39014/01-1321.
Newark Part No.23AC7437
Product RangeCKR05 Series
Your Part Number
Technical Datasheet
400 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.790 |
| 10+ | $3.010 |
| 25+ | $2.770 |
| 50+ | $2.550 |
| 100+ | $2.280 |
| 500+ | $2.040 |
| 1000+ | $1.790 |
| 2500+ | $1.680 |
Price for:Each
Minimum: 1
Multiple: 1
$3.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoM39014/01-1321.
Newark Part No.23AC7437
Product RangeCKR05 Series
Technical Datasheet
Capacitance10pF
Voltage(DC)200V
Product RangeCKR05 Series
Capacitor TerminalsRadial Leaded
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Capacitance
10pF
Product Range
CKR05 Series
Capacitance Tolerance
± 10%
Lead Spacing
5.08mm
Operating Temperature Min
-55°C
SVHC
Lead
Voltage(DC)
200V
Capacitor Terminals
Radial Leaded
Dielectric Characteristic
X7R
Qualification
-
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate