Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoM39006/33-0040
Newark Part No.50AJ0460
Product RangeTWA Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $156.380 |
| 5+ | $146.210 |
| 10+ | $136.040 |
| 25+ | $130.330 |
| 50+ | $124.610 |
| 100+ | $123.670 |
Price for:Each
Minimum: 1
Multiple: 1
$156.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoM39006/33-0040
Newark Part No.50AJ0460
Product RangeTWA Series
Technical Datasheet
Capacitance560µF
Voltage(DC)60V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
ESR0.8ohm
Failure RateM
Lead Spacing-
Ripple Current2.75A
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
Product Length26.97mm
Product Height-
Product RangeTWA Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/33
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
560µF
Capacitor Terminals
PC Pin
ESR
0.8ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
26.97mm
Product Range
TWA Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Voltage(DC)
60V
Capacitance Tolerance
± 10%
Failure Rate
M
Ripple Current
2.75A
Product Diameter
10.31mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/33
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability