Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoM39006/33-0010Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.50AJ0458
Product RangeTWA Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $203.690 |
| 5+ | $180.090 |
| 10+ | $151.760 |
| 25+ | $137.600 |
| 50+ | $131.930 |
| 100+ | $129.290 |
Price for:Each
Minimum: 1
Multiple: 1
$203.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoM39006/33-0010Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.50AJ0458
Product RangeTWA Series
Technical Datasheet
Capacitance1800µF
Voltage(DC)25V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
ESR0.5ohm
Lead Spacing-
Failure RateM
Ripple Current3.1A
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
Product Length26.97mm
Product Height-
Product RangeTWA Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/33
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
1800µF
Capacitor Terminals
PC Pin
ESR
0.5ohm
Failure Rate
M
Capacitor Case / Package
Axial Leaded
Product Length
26.97mm
Product Range
TWA Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Lead Spacing
-
Ripple Current
3.1A
Product Diameter
10.31mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/33
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
