Print Page
KGP55MR72A226MS2J
Multilayer Ceramic Capacitor, J-Lead, 22 µF, 100 V, ± 20%, X7R, 6.95 mm, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoKGP55MR72A226MS2JCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel48AM2008RL
Cut Tape48AM2008
Product RangeKGP Series
Your Part Number
117 In Stock
500 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.090 | $11.09 |
| Total Price | $11.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.090 |
| 25+ | $8.470 |
| 50+ | $7.420 |
| 100+ | $7.090 |
| 250+ | $6.810 |
| 500+ | $6.530 |
| 5000+ | $6.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKGP55MR72A226MS2JCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel48AM2008RL
Cut Tape48AM2008
Product RangeKGP Series
Technical Datasheet
Capacitance22µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Stacking Height6.95mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKGP Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 20%
Stacking Height
6.95mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
KGP Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for KGP55MR72A226MS2J
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
