Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F981E105MMA Surface Mount Tantalum Capacitor, 1 µF, 25 V, 0603 [1608 Metric], ± 20%, 10 ohm, M](https://www.newark.com/productimages/standard/en_US/4658411.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF981E105MMACopy
Newark Part No.
Re-Reel84R8926RL
Cut Tape84R8926
Product RangeF98 Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF981E105MMACopy
Newark Part No.
Re-Reel84R8926RL
Cut Tape84R8926
Product RangeF98 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
ESR10ohm
Manufacturer Size CodeM
Failure Rate-
Ripple Current50mA
Product Length1.6mm
Product Width0.85mm
Product Height0.65mm
Operating Temperature Min-55°C
Product RangeF98 Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0603 [1608 Metric]
ESR
10ohm
Failure Rate
-
Product Length
1.6mm
Product Height
0.65mm
Product Range
F98 Series
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Ripple Current
50mA
Product Width
0.85mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
