Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F981C106MSAAJ6 Surface Mount Tantalum Capacitor, 10 µF, 16 V, 0805 [2012 Metric], ± 20%, 4 ohm, S](https://www.newark.com/productimages/standard/en_US/77AH1055-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF981C106MSAAJ6Copy
Newark Part No.
Re-Reel77AH1073
Cut Tape77AH1073
Product RangeF98-AJ6 Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF981C106MSAAJ6Copy
Newark Part No.
Re-Reel77AH1073
Cut Tape77AH1073
Product RangeF98-AJ6 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR4ohm
Manufacturer Size CodeS
Failure Rate-
Ripple Current106mA
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Product RangeF98-AJ6 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
4ohm
Failure Rate
-
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
S
Ripple Current
106mA
Product Width
1.25mm
Product Range
F98-AJ6 Series
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
