Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F971D475MAAHT3 Surface Mount Tantalum Capacitor, 4.7 µF, 20 V, 1206 [3216 Metric], ± 20%, 4 ohm, A](https://www.newark.com/productimages/standard/en_US/4658411.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF971D475MAAHT3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel60AC2908
Re-Reel60AC2907RL
Cut Tape60AC2907
Product RangeF97-HT3 Series
Your Part Number
3,607 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.566 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.566 |
| 25+ | $0.511 |
| 100+ | $0.470 |
| 250+ | $0.419 |
| 500+ | $0.377 |
| 1000+ | $0.328 |
| 2500+ | $0.285 |
| 5000+ | $0.233 |
Full Reel
| Quantity | Price |
|---|---|
| 18000+ | $0.290 |
| 54000+ | $0.284 |
| 90000+ | $0.278 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF971D475MAAHT3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel60AC2908
Re-Reel60AC2907RL
Cut Tape60AC2907
Product RangeF97-HT3 Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)20V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR4ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current137mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Operating Temperature Min-55°C
Product RangeF97-HT3 Series
Operating Temperature Max135°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
4ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Product Range
F97-HT3 Series
Qualification
AEC-Q200
Voltage(DC)
20V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
137mA
Product Width
1.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
135°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
