Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F971C226MCCHT3 Surface Mount Tantalum Capacitor, 22 µF, 16 V, 2312 [6032 Metric], ± 20%, 1.1 ohm, C](https://www.newark.com/productimages/standard/en_US/4658411.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF971C226MCCHT3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel60AC2868
Re-Reel60AC2867RL
Cut Tape60AC2867
Product RangeF97-HT3 Series
Your Part Number
490 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.987 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.987 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.804 |
| 6000+ | $0.780 |
| 10000+ | $0.765 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF971C226MCCHT3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel60AC2868
Re-Reel60AC2867RL
Cut Tape60AC2867
Product RangeF97-HT3 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)16V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
ESR1.1ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current316mA
Product Length6mm
Product Width2.8mm
Product Height2.6mm
Operating Temperature Min-55°C
Product RangeF97-HT3 Series
Operating Temperature Max135°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
1.1ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Product Range
F97-HT3 Series
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
316mA
Product Width
2.8mm
Operating Temperature Min
-55°C
Operating Temperature Max
135°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
