Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F951C106MPAAQ2 Surface Mount Tantalum Capacitor, FRAMELESS™, 10 µF, 16 V, 0805 [2012 Metric], ± 20%, 4 ohm, A](https://www.newark.com/productimages/standard/en_US/4658410.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF951C106MPAAQ2Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.54K5206
Product RangeF95 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 21000+ | $0.621 |
| 63000+ | $0.599 |
| 105000+ | $0.551 |
Price for:Each (Supplied on Full Reel)
Minimum: 21000
Multiple: 21000
$13,041.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF951C106MPAAQ2Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.54K5206
Product RangeF95 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR4ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current87mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeF95 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
4ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
87mA
Product Width
1.6mm
Product Range
F95 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for F951C106MPAAQ2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
