Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoF931E684MAACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel35B9198
Cut Tape58R3303
Product RangeF93 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.131 | $262.00 |
| Total Price | $262.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.131 |
| 4000+ | $0.128 |
| 6000+ | $0.126 |
| 10000+ | $0.123 |
| 20000+ | $0.121 |
| 50000+ | $0.118 |
| 100000+ | $0.115 |
| 200000+ | $0.113 |
Full Reel
| Quantity | Price |
|---|---|
| 18000+ | $0.161 |
| 54000+ | $0.158 |
| 90000+ | $0.155 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF931E684MAACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel35B9198
Cut Tape58R3303
Product RangeF93 Series
Technical Datasheet
Capacitance0.68µF
Voltage(DC)25V
Capacitance Tolerance± 20%
ESR7.6ohm
Manufacturer Size CodeA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeF93 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
0.68µF
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Product Width
1.6mm
Product Range
F93 Series
Operating Temperature Max
125°C
Voltage(DC)
25V
ESR
7.6ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
