Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F931D475KBA Surface Mount Tantalum Capacitor, 4.7 µF, 20 V, 1411 [3528 Metric], ± 10%, 2.8 ohm, B](https://www.newark.com/productimages/standard/en_US/4658409.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF931D475KBACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.35B9157
Product RangeF93 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.391 |
| 20000+ | $0.368 |
| 30000+ | $0.347 |
| 50000+ | $0.334 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 2000
$4,692.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF931D475KBACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.35B9157
Product RangeF93 Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)20V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR2.8ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current174mA
Product Length3.5mm
Product Width2.8mm
Product Height2.5mm
Product RangeF93 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
2.8ohm
Failure Rate
-
Product Length
3.5mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
174mA
Product Width
2.8mm
Product Range
F93 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for F931D475KBA
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
