0
0 Items$0.00

SMD Tantalum Capacitors :

50 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
57K1739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.658
25+$0.417
100+$0.294
250+$0.270
500+$0.245
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
206mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
66AJ2028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.820
25+$0.453
100+$0.360
250+$0.331
500+$0.277
More Pricing...
4.7µF
25V
1411 [3528 Metric]
± 20%
2.8ohm
B
170mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
51R7549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.520
25+$0.316
100+$0.213
250+$0.192
500+$0.171
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60R5920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.792
25+$0.450
100+$0.393
250+$0.367
500+$0.341
More Pricing...
6.8µF
25V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60AC2837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.983
25+$0.519
100+$0.479
250+$0.445
500+$0.410
More Pricing...
4.7µF
10V
1411 [3528 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
19X2214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.733
25+$0.476
100+$0.345
250+$0.319
500+$0.292
More Pricing...
6.8µF
25V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
47R4679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.872
25+$0.508
100+$0.400
250+$0.368
500+$0.336
More Pricing...
4.7µF
25V
1411 [3528 Metric]
± 10%
2.8ohm
B
170mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
60AC2881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.945
25+$0.853
100+$0.783
250+$0.646
500+$0.581
More Pricing...
4.7µF
16V
1411 [3528 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
55AC2274

RoHS

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
25+$0.711
100+$0.520
250+$0.482
500+$0.443
More Pricing...
4.7µF
25V
1411 [3528 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
F93 Series
-55°C
125°C
-
57K1831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.625
25+$0.564
100+$0.518
250+$0.462
500+$0.416
More Pricing...
6.8µF
25V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
60AC2909

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.832
25+$0.752
100+$0.691
250+$0.616
500+$0.554
More Pricing...
4.7µF
20V
1411 [3528 Metric]
± 20%
2.8ohm
B
-
3.5mm
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
07WX6670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.542
10+$0.338
15+$0.312
25+$0.285
50+$0.259
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
95W8719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.512
10+$0.322
15+$0.297
25+$0.271
50+$0.246
More Pricing...
10µF
16V
1411 [3528 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
93K0203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.803
10+$0.461
15+$0.447
25+$0.433
50+$0.418
More Pricing...
6.8µF
25V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
66AH0968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$10.090
25+$7.750
50+$6.940
100+$6.300
250+$6.160
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
T500 Series
-55°C
200°C
-
59AM3595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$36.050
10+$28.160
25+$27.640
50+$27.110
100+$26.550
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
T502 Series
-55°C
230°C
-
60R5874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.222
10µF
16V
1411 [3528 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
64AH1009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$8.710
1000+$8.360
1500+$7.890
2500+$7.530
5000+$6.840
More Pricing...
10µF
10V
1411 [3528 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
T500 Series
-55°C
200°C
-
73R8254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.529
4000+$0.526
6000+$0.523
10000+$0.521
20000+$0.518
More Pricing...
33µF
4V
1210 [3225 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
54K5263

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.510
4000+$0.500
6000+$0.490
10000+$0.479
20000+$0.469
More Pricing...
4.7µF
10V
1411 [3528 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
F97 Series
-55°C
125°C
AEC-Q200
54J3308

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.298
1000+$0.272
1500+$0.265
2500+$0.257
5000+$0.252
More Pricing...
4.7µF
20V
2312 [6032 Metric]
± 10%
2.8ohm
C
198mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
64AH1001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$9.160
1000+$8.800
1500+$8.300
2500+$7.920
5000+$7.200
More Pricing...
10µF
6.3V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
T500 Series
-55°C
200°C
-
64AH1011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$8.710
1000+$8.360
1500+$7.890
2500+$7.530
5000+$6.840
More Pricing...
10µF
16V
1411 [3528 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
T500 Series
-55°C
200°C
-
73R8237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
8000+$0.195
16000+$0.191
24000+$0.187
40000+$0.183
80000+$0.179
More Pricing...
10µF
16V
1210 [3225 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
08J0586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.891
4000+$0.873
6000+$0.855
10000+$0.838
20000+$0.820
More Pricing...
6.8µF
16V
1507 [3718 Metric]
± 10%
2.8ohm
A
160mA
3.7mm
1.6mm
1.4mm
TANTAMOUNT 595D Series
-55°C
85°C
-
1-25 of 50 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK