Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F931C226MCC Surface Mount Tantalum Capacitor, 22 µF, 16 V, 2312 [6032 Metric], ± 20%, 1.1 ohm, C](https://www.newark.com/productimages/standard/en_US/4658409.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF931C226MCCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel35B9099
Cut Tape58R3280
Product RangeF93 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.355 | $1,775.00 |
| Total Price | $1,775.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.355 |
| 10000+ | $0.348 |
| 15000+ | $0.341 |
| 25000+ | $0.334 |
| 50000+ | $0.327 |
| 125000+ | $0.320 |
| 250000+ | $0.312 |
| 500000+ | $0.305 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.306 |
| 15000+ | $0.300 |
| 25000+ | $0.294 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF931C226MCCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel35B9099
Cut Tape58R3280
Product RangeF93 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)16V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
ESR1.1ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current316mA
Product Length6mm
Product Width3.2mm
Product Height2.8mm
Operating Temperature Min-55°C
Product RangeF93 Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
1.1ohm
Failure Rate
-
Product Length
6mm
Product Height
2.8mm
Product Range
F93 Series
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
316mA
Product Width
3.2mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for F931C226MCC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
