Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoF921C105MPACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel55AC2226RL
Cut Tape55AC2226
Product RangeF92 Series
Your Part Number
5,739 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.462 | $2.31 |
| Total Price | $2.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.462 |
| 10+ | $0.453 |
| 15+ | $0.444 |
| 25+ | $0.434 |
| 50+ | $0.425 |
| 125+ | $0.416 |
| 250+ | $0.407 |
| 500+ | $0.397 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF921C105MPACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel55AC2226RL
Cut Tape55AC2226
Product RangeF92 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)16V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR12ohm
Manufacturer Size CodeP
Failure Rate-
Ripple Current50mA
Product Length2.05mm
Product Width1.3mm
Product Height1.2mm
Product RangeF92 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
12ohm
Failure Rate
-
Product Length
2.05mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Ripple Current
50mA
Product Width
1.3mm
Product Range
F92 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for F921C105MPA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
