Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoCX3225CA16000H0HSSCCCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.54X4713
Product RangeCX3225CA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.556 |
| 6000+ | $0.545 |
| 9000+ | $0.534 |
| 15000+ | $0.523 |
| 30000+ | $0.512 |
| 75000+ | $0.500 |
| 150000+ | $0.489 |
| 300000+ | $0.478 |
Price for:Each
Minimum: 3000
Multiple: 3000
$1,668.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCX3225CA16000H0HSSCCCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.54X4713
Product RangeCX3225CA Series
Technical Datasheet
Product RangeCX3225CA Series
Crystal TypeQuartz
Crystal Frequency16MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance12pF
ESR120ohm
Crystal Case / Package1210 [3225 Metric]
No. of Pins4Pins
Crystal Dimensions3.2mm x 2.5mm x 0.8mm
Crystal MountingSMD
QualificationAEC-Q200
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
CX3225CA Series
Crystal Frequency
16MHz
Frequency Stability + / -
50ppm
ESR
120ohm
No. of Pins
4Pins
Crystal Mounting
SMD
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Dec-2015)
Crystal Type
Quartz
Frequency Tolerance + / -
20ppm
Load Capacitance
12pF
Crystal Case / Package
1210 [3225 Metric]
Crystal Dimensions
3.2mm x 2.5mm x 0.8mm
Qualification
AEC-Q200
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
