Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoCK06BX334KCopy
Newark Part No.52J1943
Product RangeCK06 Series
Also Known AsC062K334K5X5CA
Your Part Number
993 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.110 |
| 10+ | $4.810 |
| 25+ | $4.550 |
| 50+ | $4.350 |
| 100+ | $4.160 |
Price for:Each
Minimum: 1
Multiple: 1
$5.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCK06BX334KCopy
Newark Part No.52J1943
Product RangeCK06 Series
Also Known AsC062K334K5X5CA
Technical Datasheet
Capacitance0.33µF
Voltage(DC)50V
Product RangeCK06 Series
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product Diameter-
Product Length7.37mm
Qualification-
Product Width2.29mm
Product Height7.37mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
0.33µF
Product Range
CK06 Series
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Length
7.37mm
Product Width
2.29mm
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Dec-2015)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Lead Spacing
5.08mm
Product Diameter
-
Qualification
-
Product Height
7.37mm
Operating Temperature Max
125°C
Technical Docs (2)
Alternatives for CK06BX334K
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
