Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoCK05BX332KCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.52J1794
Product RangeCK05 Series
Also Known AsC052K332K1X5CA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.710 |
| 2000+ | $1.680 |
| 3000+ | $1.640 |
| 5000+ | $1.610 |
| 10000+ | $1.570 |
| 25000+ | $1.540 |
| 50000+ | $1.500 |
| 100000+ | $1.470 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,710.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCK05BX332KCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.52J1794
Product RangeCK05 Series
Also Known AsC052K332K1X5CA
Technical Datasheet
Capacitance3300pF
Voltage(DC)100V
Product RangeCK05 Series
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Lead Spacing5.08mm
Dielectric CharacteristicX7R
Capacitor Case / PackageRadial Leaded
Product Diameter-
Qualification-
Product Length4.83mm
Product Width2.29mm
Product Height4.83mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead (19-Jan-2021)
Technical Specifications
Capacitance
3300pF
Product Range
CK05 Series
Capacitor Terminals
Radial Leaded
Dielectric Characteristic
X7R
Product Diameter
-
Product Length
4.83mm
Product Height
4.83mm
Operating Temperature Max
125°C
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Lead Spacing
5.08mm
Capacitor Case / Package
Radial Leaded
Qualification
-
Product Width
2.29mm
Operating Temperature Min
-55°C
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Alternatives for CK05BX332K
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
