Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoCB182E0475JBC
Newark Part No.69K7453
Product RangeCB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.80 |
| 2000+ | $8.48 |
| 4000+ | $8.05 |
| 8000+ | $7.65 |
| 12000+ | $7.45 |
| 20000+ | $7.37 |
Price for:Each (Supplied on Full Reel)
Minimum: 300
Multiple: 300
$2,640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCB182E0475JBC
Newark Part No.69K7453
Product RangeCB Series
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / Package6054 [15014 Metric]
Capacitance4.7µF
Capacitance Tolerance± 5%
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity Rating-
Lead Spacing-
Product Length15.3mm
Product Width13.7mm
Product Height7.1mm
Product RangeCB Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
4.7µF
Voltage(AC)
63V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
15.3mm
Product Height
7.1mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
6054 [15014 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
100V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
13.7mm
Product Range
CB Series
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability