4.7µF General Purpose Film Capacitors:

74 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
90B0479

RoHS

Date/Lot Code

Each
1+
$4.610
10+
$2.390
25+
$2.350
50+
$2.320
100+
$2.280
More Pricing...
Total:$4.61
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
4.7µF
± 10%
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
-
-
31.5mm
-
-
-
MKT1813 Series
-55°C
100°C
-
62W6555

RoHS

Each
1+
$1.880
10+
$1.650
25+
$1.580
50+
$1.520
100+
$1.450
More Pricing...
Total:$1.88
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
4.7µF
± 5%
-
150V
250V
-
-
Through Hole
Radial Leaded
-
22.5mm
-
21.5mm
26mm
-
21.5mm
ECQE(F) Series
-40°C
105°C
-
65AH6237

RoHS

Date/Lot Code

Each
1+
$1.660
10+
$1.290
25+
$1.290
50+
$1.280
100+
$1.280
More Pricing...
Total:$1.66
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
4.7µF
± 10%
-
63V
100V
-
-
Through Hole
Radial Leaded
-
22.5mm
-
26mm
7.5mm
-
17mm
ECQE(F) Series
-40°C
105°C
-
65AH6261

RoHS

Date/Lot Code

Each
1+
$3.220
10+
$2.270
25+
$2.180
50+
$2.100
100+
$2.020
More Pricing...
Total:$3.22
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
4.7µF
± 10%
-
141V
630V
-
-
Through Hole
Radial Leaded
-
22.5mm
-
25.3mm
18.3mm
-
23.9mm
ECWFD Series
-40°C
110°C
-
43AC9204

RoHS

Date/Lot Code

Each
1+
$3.540
10+
$3.000
25+
$2.810
50+
$2.620
100+
$2.380
More Pricing...
Total:$3.54
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
4.7µF
± 5%
-
160V
250V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
-
26mm
15.5mm
-
24.5mm
F461 Series
-55°C
105°C
-
50AJ9715

RoHS

Date/Lot Code

Each
1+
$2.650
10+
$1.450
25+
$1.400
50+
$1.340
100+
$1.290
More Pricing...
Total:$2.65
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
4.7µF
± 10%
-
160V
450V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
-
26.5mm
13mm
-
22mm
R71H Series
-55°C
125°C
AEC-Q200
96K7445

RoHS

Date/Lot Code

Each
1+
$2.730
10+
$2.010
25+
$1.860
50+
$1.720
100+
$1.630
More Pricing...
Total:$2.73
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
4.7µF
± 10%
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
-
26.5mm
8.5mm
-
16mm
B32523 Series
-55°C
125°C
AEC-Q200
57AC2630

RoHS

Each
1+
$7.990
10+
$5.420
25+
$5.310
50+
$5.190
100+
$5.080
More Pricing...
Total:$7.99
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
4.7µF
± 10%
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
-
-
41.5mm
-
-
-
MKT1813 Series
-55°C
100°C
-
87AJ6346

RoHS

Each
10+
$7.580
25+
$7.160
50+
$6.900
100+
$6.640
250+
$6.500
Total:$113.70
Min: 15 / Mult: 1
Metallized Polyester
-
Radial Box - 2 Pin
4.7µF
± 20%
-
160V
250V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
-
32mm
9mm
-
17mm
R60 Series
-55°C
105°C
-
98K7014

RoHS

Date/Lot Code

Each
1+
$5.870
10+
$3.870
25+
$3.790
50+
$3.720
100+
$3.640
More Pricing...
Total:$5.87
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
4.7µF
± 10%
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
-
19mm
31mm
-
19mm
MKT373 Series
-55°C
105°C
-
41Y9885

RoHS

Date/Lot Code

Each
1+
$2.510
10+
$1.590
25+
$1.550
50+
$1.530
100+
$1.500
More Pricing...
Total:$2.51
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
4.7µF
± 5%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
7mm
-
12.5mm
B32522 Series
-55°C
125°C
AEC-Q200
53AH6956

RoHS

Date/Lot Code

Each
1+
$2.580
10+
$1.640
25+
$1.600
50+
$1.550
100+
$1.500
More Pricing...
Total:$2.58
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
4.7µF
± 5%
-
84V
450V
-
-
Through Hole
Radial Leaded
-
27.5mm
-
31mm
15.5mm
-
25.5mm
ECWFE Series
-40°C
105°C
-
98K6955

RoHS

Date/Lot Code

Each
1+
$6.700
10+
$5.420
25+
$5.360
50+
$5.290
100+
$5.230
More Pricing...
Total:$6.70
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
4.7µF
± 10%
-
63V
100V
-
-
Through Hole
Radial Leaded
-
22.5mm
-
30mm
10mm
-
23mm
MKT368 Series
-55°C
105°C
-
92AC7672

RoHS

Date/Lot Code

Each
1+
$2.800
10+
$1.670
25+
$1.620
50+
$1.570
100+
$1.510
More Pricing...
Total:$2.80
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
4.7µF
± 10%
-
30V
50V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
7.2mm
-
13mm
R82 Series
-55°C
105°C
AEC-Q200
18AC7574

RoHS

Date/Lot Code

Each
1+
$1.490
Total:$1.49
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
4.7µF
± 10%
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
-
18mm
8.5mm
-
14.5mm
R60 Series
-55°C
105°C
AEC-Q200
26M6552

RoHS

Date/Lot Code

Each
1+
$5.450
10+
$5.180
25+
$4.990
50+
$4.810
100+
$4.610
More Pricing...
Total:$5.45
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
4.7µF
± 10%
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
-
19.5mm
26mm
-
19.5mm
MKT468 Series
-55°C
100°C
AEC-Q200
65AH6265

RoHS

Date/Lot Code

Each
1+
$1.850
10+
$1.110
25+
$1.070
50+
$1.030
100+
$0.990
More Pricing...
Total:$1.85
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
4.7µF
± 5%
-
84V
450V
-
-
Through Hole
Radial Leaded
-
22.5mm
-
26mm
12mm
-
19mm
ECWFE Series
-40°C
105°C
-
82AH6706

RoHS

Date/Lot Code

Each
1+
$2.840
10+
$1.800
25+
$1.770
50+
$1.740
100+
$1.710
More Pricing...
Total:$2.84
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
4.7µF
± 5%
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
-
26.5mm
7mm
-
16mm
B32523 Series
-55°C
125°C
AEC-Q200
53M8365

RoHS

Date/Lot Code

Each
1+
$9.090
10+
$7.680
25+
$7.630
50+
$7.580
100+
$7.530
More Pricing...
Total:$9.09
Min: 1 / Mult: 1
Metallized PP
-
Axial Leaded
4.7µF
± 5%
-
100V
160V
-
-
Through Hole
PC Pin
-
-
-
41.5mm
-
-
-
MKP1839 Series
-55°C
100°C
-
26M1665

RoHS

Date/Lot Code

Each
1+
$4.580
10+
$4.580
25+
$4.570
50+
$4.570
100+
$4.560
More Pricing...
Total:$4.58
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
4.7µF
± 10%
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
-
-
41.5mm
-
-
-
MKT1813 Series
-55°C
100°C
-
31Y4071

RoHS

Date/Lot Code

Each
1+
$2.190
Total:$2.19
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
4.7µF
± 10%
-
90V
160V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
-
26.5mm
11mm
-
20mm
R60 Series
-55°C
105°C
AEC-Q200
87X9185

RoHS

Date/Lot Code

Each
1+
$2.940
10+
$1.820
25+
$1.790
50+
$1.750
100+
$1.720
More Pricing...
Total:$2.94
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
4.7µF
± 10%
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
-
18mm
8.5mm
-
14.5mm
R60 Series
-55°C
105°C
AEC-Q200
31Y4075

RoHS

Date/Lot Code

Each
1+
$3.960
10+
$2.540
25+
$2.470
50+
$2.390
100+
$2.320
More Pricing...
Total:$3.96
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
4.7µF
± 10%
-
200V
400V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
-
32mm
14mm
-
28mm
R60 Series
-55°C
105°C
AEC-Q200
43AC9444

RoHS

Date/Lot Code

Each
1+
$2.340
Total:$2.34
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
4.7µF
± 10%
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
-
32mm
9mm
-
17mm
R60 Series
-55°C
105°C
AEC-Q200
47AC4590

RoHS

Date/Lot Code

Each
1+
$1.830
10+
$1.090
25+
$1.040
50+
$0.994
100+
$0.946
More Pricing...
Total:$1.83
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
4.7µF
± 5%
-
84V
450V
-
-
Through Hole
Radial Leaded
-
22.5mm
-
26mm
12mm
-
19mm
ECWFE Series
-40°C
105°C
-
1-25 of 74 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK