Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoAR215F104K4RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.65M7630
Product RangeSkyCap AR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.257 |
| 2000+ | $0.248 |
| 3000+ | $0.238 |
| 5000+ | $0.229 |
| 10000+ | $0.224 |
| 25000+ | $0.220 |
| 50000+ | $0.215 |
| 100000+ | $0.211 |
Price for:Each
Minimum: 1000
Multiple: 1000
$257.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAR215F104K4RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.65M7630
Product RangeSkyCap AR Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Product RangeSkyCap AR Series
Capacitance Tolerance± 10%
Lead Spacing5.08mm
Dielectric CharacteristicX8R
QualificationAEC-Q200
Operating Temperature Min-55°C
Operating Temperature Max150°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Product Range
SkyCap AR Series
Lead Spacing
5.08mm
Qualification
AEC-Q200
Operating Temperature Max
150°C
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Dielectric Characteristic
X8R
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for AR215F104K4R
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
