Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoAR215A101K4RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65M7616
Product RangeSkyCap AR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.220 |
| 2000+ | $0.189 |
| 3000+ | $0.186 |
| 5000+ | $0.184 |
| 10000+ | $0.183 |
| 25000+ | $0.182 |
| 50000+ | $0.178 |
| 100000+ | $0.175 |
Price for:Each
Minimum: 1000
Multiple: 1000
$220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAR215A101K4RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65M7616
Product RangeSkyCap AR Series
Technical Datasheet
Capacitance100pF
Voltage(DC)50V
Product RangeSkyCap AR Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicC0G / NP0
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product Diameter-
QualificationAEC-Q200
Product Length5.08mm
Product Width3.175mm
Product Height7.62mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100pF
Product Range
SkyCap AR Series
Capacitor Terminals
PC Pin
Lead Spacing
5.08mm
Product Diameter
-
Product Length
5.08mm
Product Height
7.62mm
Operating Temperature Max
150°C
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Dielectric Characteristic
C0G / NP0
Capacitor Case / Package
Radial Leaded
Qualification
AEC-Q200
Product Width
3.175mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
