Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoA1001011
Newark Part No.
Re-Reel59AK7198
Cut Tape59AK7198
Product RangeA-Series
Your Part Number
Technical Datasheet
2,200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoA1001011
Newark Part No.
Re-Reel59AK7198
Cut Tape59AK7198
Product RangeA-Series
Technical Datasheet
Antenna Case Size22mm x 3.2mm x 3.3mm
Antenna TypeGPS / Glonass / ISM FR4
Center Frequency 10.898GHz
Frequency Min1.593GHz
Frequency Max1.61GHz
Center Frequency 21.561GHz
Antenna MountingSMD
Gain1dBi
Input Power-
Input Impedance50ohm
Antenna Polarization-
Product RangeA-Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Case Size
22mm x 3.2mm x 3.3mm
Center Frequency 1
0.898GHz
Frequency Max
1.61GHz
Antenna Mounting
SMD
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (17-Dec-2015)
Antenna Type
GPS / Glonass / ISM FR4
Frequency Min
1.593GHz
Center Frequency 2
1.561GHz
Gain
1dBi
Input Impedance
50ohm
Product Range
A-Series
Technical Docs (1)
Alternatives for A1001011
1 Product Found
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability