• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Passive Components
                                                                                                  3. Antennas - Dual Band Chip
                                                                                                  Print Page

                                                                                                  A1001011

                                                                                                  RF Antenna, 1.593 to 1.61GHz, GPS / Glonass / ISM FR4, 1dBi, SMD

                                                                                                  Date/Lot Code

                                                                                                  KYOCERA AVX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KYOCERA AVX A1001011
                                                                                                  ManufacturerKYOCERA AVX
                                                                                                  Manufacturer Part NoA1001011
                                                                                                  Newark Part No.59AK7198
                                                                                                  Product RangeA-Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2,225 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$2.900
                                                                                                  Full Reel
                                                                                                  QuantityPrice
                                                                                                  5+$1.960
                                                                                                  10+$1.900
                                                                                                  20+$1.790
                                                                                                  30+$1.750
                                                                                                  50+$1.720
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KYOCERA AVX
                                                                                                  ManufacturerKYOCERA AVX
                                                                                                  Manufacturer Part NoA1001011
                                                                                                  Newark Part No.59AK7198
                                                                                                  Product RangeA-Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Antenna Case Size22mm x 3.2mm x 3.3mm
                                                                                                  Antenna TypeGPS / Glonass / ISM FR4
                                                                                                  Center Frequency 10.898GHz
                                                                                                  Frequency Min1.593GHz
                                                                                                  Frequency Max1.61GHz
                                                                                                  Center Frequency 21.561GHz
                                                                                                  Antenna MountingSMD
                                                                                                  Gain1dBi
                                                                                                  Input Power-
                                                                                                  Input Impedance50ohm
                                                                                                  Antenna Polarization-
                                                                                                  Product RangeA-Series
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Technical Specifications

                                                                                                  Antenna Case Size

                                                                                                  22mm x 3.2mm x 3.3mm

                                                                                                  Center Frequency 1

                                                                                                  0.898GHz

                                                                                                  Frequency Max

                                                                                                  1.61GHz

                                                                                                  Antenna Mounting

                                                                                                  SMD

                                                                                                  Input Power

                                                                                                  -

                                                                                                  Antenna Polarization

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Antenna Type

                                                                                                  GPS / Glonass / ISM FR4

                                                                                                  Frequency Min

                                                                                                  1.593GHz

                                                                                                  Center Frequency 2

                                                                                                  1.561GHz

                                                                                                  Gain

                                                                                                  1dBi

                                                                                                  Input Impedance

                                                                                                  50ohm

                                                                                                  Product Range

                                                                                                  A-Series

                                                                                                  Technical Docs (2)

                                                                                                  3D Product Image EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for A1001011

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:7A994
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.