Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 12101C104K4T2A SMD Multilayer Ceramic Capacitor, 0.1 µF, 100 V, 1210 [3225 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/09R7549-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No12101C104K4T2ACopy
Newark Part No.64W1237
Also Known AsKAM32QR72A104KT
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 4000+ | $0.083 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$332.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12101C104K4T2ACopy
Newark Part No.64W1237
Also Known AsKAM32QR72A104KT
Technical Datasheet
Capacitance0.1µF
Voltage(DC)100V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
QualificationAEC-Q200
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Width
2.5mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Length
3.2mm
Capacitor Terminals
Wraparound
Qualification
AEC-Q200
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 12101C104K4T2A
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
