Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 12067A470JAT2A SMD Multilayer Ceramic Capacitor, High Voltage, 47 pF, 5%, C0G / NP0, 500 V, 1206 [3216 Metric] RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/756909204-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No12067A470JAT2ACopy
Newark Part No.
Full Reel55J9820
Re-Reel01M9837
Cut Tape01M9837
Your Part Number
9,701 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.354 | $3.54 |
| Total Price | $3.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.354 |
| 25+ | $0.329 |
| 50+ | $0.304 |
| 100+ | $0.279 |
| 250+ | $0.259 |
| 1000+ | $0.239 |
| 2500+ | $0.229 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.283 |
| 5000+ | $0.269 |
| 10000+ | $0.239 |
| 20000+ | $0.216 |
| 30000+ | $0.202 |
| 50000+ | $0.186 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12067A470JAT2ACopy
Newark Part No.
Full Reel55J9820
Re-Reel01M9837
Cut Tape01M9837
Technical Datasheet
Capacitance47pF
Voltage(DC)500V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
500V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 12067A470JAT2A
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
