Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08055C104JAT4A SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0805 [2012 Metric], ± 5%, X7R](https://www.newark.com/productimages/standard/en_US/09R7549-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No08055C104JAT4ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel30H0831
Re-Reel96Y8511RL
Cut Tape96Y8511
Also Known AsKGM21NR71H104JM
Your Part Number
42,645 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.219 | $0.22 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.219 |
| 25+ | $0.093 |
| 100+ | $0.072 |
| 250+ | $0.066 |
| 500+ | $0.061 |
| 1000+ | $0.056 |
| 2500+ | $0.052 |
| 5000+ | $0.048 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.024 |
| 45000+ | $0.023 |
| 75000+ | $0.022 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08055C104JAT4ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel30H0831
Re-Reel96Y8511RL
Cut Tape96Y8511
Also Known AsKGM21NR71H104JM
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product Range-
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
1.25mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 08055C104JAT4A
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
