08051C104KAT2A

SMD Multilayer Ceramic Capacitor, 0.1 F, 10%, X7R, 100 V, 0805 [2012 Metric] RoHS Compliant: Yes

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
KYOCERA AVX 08051C104KAT2A
ManufacturerKYOCERA AVX
Manufacturer Part No08051C104KAT2A
Newark Part No.04X9360
Technical Datasheet
See all Technical Docs
71,000 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
3000+$0.049
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$147.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerKYOCERA AVX
Manufacturer Part No08051C104KAT2A
Newark Part No.04X9360
Technical Datasheet
Capacitance0.1µF
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)

Technical Specifications

Capacitance

0.1µF

Capacitor Case / Package

0805 [2012 Metric]

Dielectric Characteristic

X7R

Product Length

2.01mm

Capacitor Terminals

SMD

Operating Temperature Max

125°C

MSL

MSL 1 - Unlimited

Voltage(DC)

100V

Capacitance Tolerance

± 10%

Product Range

-

Product Width

1.25mm

Operating Temperature Min

-55°C

Qualification

-

SVHC

No SVHC (21-Jan-2025)

Alternatives for 08051C104KAT2A

4 Products Found

Associated Products

5 Products Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code