
Product Overview
The Koss BT539i Wireless Bluetooth® Over-Ear Headphones pack powerful wireless sound into a portable, fold-flat unit. The Koss BT539i Wireless Bluetooth® headphones have the natural fitting, iconic “D-profile” ear cup, first featured on the ergonomically designed Koss Pro4AAA and now available on many Koss headphones. The D-profile mimics the shape of the ear, creating an excellent seal for the most consistent sound reproduction. Listeners stay connected using the built-in microphone. Easy to locate, onboard controls allow listeners to quickly navigate through songs, play or pause music, change the volume level, and answer incoming calls. The built-in rechargeable lithium-ion battery delivers up to 12 hours of play time or 12 hours of call time (at moderate levels) and 40 hours of standby time on a single charge. If the rechargeable battery runs out, the BT539i comes with a detachable analog cord, which can be used as an audio bypass.
- Frequency Response: 10 - 20,000 Hz
- Impedance: 38 Ohm
- SPL: 97 dB
- Cable Type: 4 ft.
Technical Specifications
2.4GHz
20kHz
-
To Be Advised
10Hz
-
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
