• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Audio / Video
                                                                                                    3. Home A / V
                                                                                                    4. Headphones - Wireless
                                                                                                    Print Page

                                                                                                    WHP141B

                                                                                                    Headphones, 900 MHz, 20 Hz, 20 kHz, 3.5mm

                                                                                                    RCA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RCA WHP141B
                                                                                                    RCA WHP141B
                                                                                                    RCA WHP141B
                                                                                                    ManufacturerRCA
                                                                                                    Manufacturer Part NoWHP141B
                                                                                                    Newark Part No.40T5529
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Product Information

                                                                                                    RCA
                                                                                                    ManufacturerRCA
                                                                                                    Manufacturer Part NoWHP141B
                                                                                                    Newark Part No.40T5529
                                                                                                    Carrier Frequency900MHz
                                                                                                    Frequency Response Min20Hz
                                                                                                    Frequency Response Max20kHz
                                                                                                    Connector Type3.5mm
                                                                                                    Drive Unit Type-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Easy to connect 900MHz wireless stereo headphones transmits audio signal through walls, floors, and ceilings, and is compatible with almost any audio source, such as DVD, CD, DBS or HDTV from 150 feet to the transmitter. PLL technology locks in frequency to prevent signal loss. The headphone has a 40 millimeter driver for optimum sound. Ideal for the dorm room, or at home indoors and outdoors.

                                                                                                    • Transmitter serves as a charging stand
                                                                                                    • Covers distances up to 150 feet from transmitter
                                                                                                    • Operates on two NiMH "AAA" rechargeable batteries (not included)
                                                                                                    • PLL technology locks in frequency to prevent signal loss
                                                                                                    • Power, volume and channel selector located on headphones
                                                                                                    • 40 millimeter speaker diameter provides outstanding sound performance
                                                                                                    • Transmits 900MHz wireless audio signal through walls, floors and ceilings
                                                                                                    • Standard 3.5mm plug, 1
                                                                                                    • Three channel selector on the headphone and the transmitter allows easy tuning

                                                                                                    Technical Specifications

                                                                                                    Carrier Frequency

                                                                                                    900MHz

                                                                                                    Frequency Response Max

                                                                                                    20kHz

                                                                                                    Drive Unit Type

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Frequency Response Min

                                                                                                    20Hz

                                                                                                    Connector Type

                                                                                                    3.5mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.