Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOA
Manufacturer Part NoSPR1CT52A203JCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85AH4996
Product RangeSPR Series
Your Part Number
2,715 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.230 |
| 10+ | $0.149 |
| 25+ | $0.113 |
| 50+ | $0.108 |
| 100+ | $0.102 |
| 500+ | $0.081 |
| 1000+ | $0.074 |
Price for:Each
Minimum: 5
Multiple: 5
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoSPR1CT52A203JCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85AH4996
Product RangeSPR Series
Technical Datasheet
Resistance20kohm
Product RangeSPR Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyMetal Film
Temperature Coefficient± 350ppm/K
Resistor TypeHigh Reliability
Product Diameter3.5mm
Product Length9mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
20kohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Reliability
Product Length
9mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SPR Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 350ppm/K
Product Diameter
3.5mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
