Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.200 |
Price for:Each
Minimum: 1
Multiple: 1
$80.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No42 24 280
Newark Part No.81R0740
Technical Datasheet
Plier StyleWelding Grip
Jaw Opening Max70mm
Overall Length280mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
42 24 280 is a 11inch welding grip plier. For gripping, clamping and holding a variety of profiles during welding
- Heavy-duty tool for long life, galvanized surface finish
- Adjustment screw and release lever for easy use
- High clamping pressure due to toggle lever action, perfect for one-handed operation
- Jaw capacity - 25/64" to 2 3/4" for round material
- Pliers body rolled steel, high-strength
- For gripping, clamping and holding of diverse profiles
- With adjustment screw and release lever
- One-hand operation, silver color
- 11" length, 2 3/4" width, 2 1/2" height, 10 to 70mm clamping width round range
- Dimension is 280 x 66 x 58mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Welding Grip
Overall Length
280mm
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
70mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
