2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Pliers
                                                                                                    5. Locking Pliers
                                                                                                    Print Page

                                                                                                    42 24 280

                                                                                                    Pliers, Welding Grip, Steel, 2.75" Jaw Opening, 11.02" Length

                                                                                                    KNIPEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KNIPEX 42 24 280
                                                                                                    ManufacturerKNIPEX
                                                                                                    Manufacturer Part No42 24 280
                                                                                                    Newark Part No.81R0740
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$80.200
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $80.20
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KNIPEX
                                                                                                    ManufacturerKNIPEX
                                                                                                    Manufacturer Part No42 24 280
                                                                                                    Newark Part No.81R0740
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Plier StyleWelding Grip
                                                                                                    Jaw Opening Max70mm
                                                                                                    Overall Length280mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Product Overview

                                                                                                    42 24 280 is a 11inch welding grip plier. For gripping, clamping and holding a variety of profiles during welding

                                                                                                    • Heavy-duty tool for long life, galvanized surface finish
                                                                                                    • Adjustment screw and release lever for easy use
                                                                                                    • High clamping pressure due to toggle lever action, perfect for one-handed operation
                                                                                                    • Jaw capacity - 25/64" to 2 3/4" for round material
                                                                                                    • Pliers body rolled steel, high-strength
                                                                                                    • For gripping, clamping and holding of diverse profiles
                                                                                                    • With adjustment screw and release lever
                                                                                                    • One-hand operation, silver color
                                                                                                    • 11" length, 2 3/4" width, 2 1/2" height, 10 to 70mm clamping width round range
                                                                                                    • Dimension is 280 x 66 x 58mm

                                                                                                    Warnings

                                                                                                    Do no use on live circuits. Always switch off power. Always wear approved eye protection.

                                                                                                    Technical Specifications

                                                                                                    Plier Style

                                                                                                    Welding Grip

                                                                                                    Overall Length

                                                                                                    280mm

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Jaw Opening Max

                                                                                                    70mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product