Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoCL900
Newark Part No.82AC5326
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $293.260 |
Price for:Each
Minimum: 1
Multiple: 1
$293.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoCL900
Newark Part No.82AC5326
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
Current Measure AC Max2kA
Voltage Measure AC Max1kV
Voltage Measure DC Max1kV
Resistance Measure Max60Mohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits3.75
Jaw Opening Max50mm
Product Range-
SVHCTo Be Advised
Product Overview
- 2000A digital clamp meter
- Measure AC/DC voltage, resistance, continuity, frequency, duty-cycle, capacitance and diodes
- Auto-ranging TRMS measurement technology provides greater accuracy
- Dedicated mode for capturing inrush current
- Low impedance (LoZ) mode identifies and eliminates ghost or stray voltages
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
Voltage Measure AC Max
1kV
Resistance Measure Max
60Mohm
Range Selection
Auto, Manual
Jaw Opening Max
50mm
SVHC
To Be Advised
Current Measure AC Max
2kA
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate