0
0 Items$0.00

2kA Clamp Meters :

10 Products Found
Find a huge range of 2kA Clamp Meters at Newark Electronics. We stock a wide range of Clamp Meters, such as 600A, 1kA, 400A & 200A Clamp Meters from the worlds top manufacturers including: Yokogawa, Fluke, Extech Instruments, Aemc Instruments & Chauvin Arnoux

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
DMM Functions
Current Measure AC Max
Voltage Measure AC Max
Voltage Measure DC Max
Resistance Measure Max
DMM Response Type
Range Selection
No. of Digits
Jaw Opening Max
Product Range
15AN0021

RoHS

Each
1+$1,057.550
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
2kA
1kV
1kV
99.99kohm
True RMS
Auto
-
60mm
F600 Series
73K5732

RoHS

Each
1+$314.290
AC Current, AC/DC Voltage, Continuity, Resistance
2kA
750V
1kV
400kohm
Mean Value
Auto, Manual
3.75
54mm
-
64M1120

RoHS

Each
1+$1,248.990
AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance
2kA
600V
1kV
400kohm
True RMS
Auto
4
58mm
-
09J1696
Each
1+$1,478.350
AC/DC Current, AC/DC Voltage, Frequency
2kA
600V
600V
-
True RMS
Auto
3.75
55mm
-
73K6485
Each
1+$442.860
AC Current, AC/DC Voltage, Resistance
2kA
750V
1kV
400kohm
True RMS
Auto, Manual
3.75
54mm
CL Series
74Y8776

RoHS

Each
1+$439.000
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Phase Angle, Power, Resistance, THD
2kA
1kV
1kV
100kohm
True RMS
Auto
3.75
34mm
-
76K2614
Each
1+$600.000
AC/DC Current, AC/DC Voltage, Crest Factor, Frequency, Resistance
2kA
750V
1kV
4kohm
True RMS
Auto
3.75
55mm
CL Series
16M5144

RoHS

Each
1+$585.710
AC/DC Current, AC/DC Voltage, Resistance
2kA
750V
1kV
4kohm
Mean Value
Auto, Manual
3.75
55mm
CL Series
27K9629

RoHS

Each
1+$349.000
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
2kA
1kV
1kV
40Mohm
True RMS
Auto
3.75
51mm
-
40AH1829
Each
1+$392.990
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
2kA
1kV
1kV
40Mohm
True RMS
Auto, Manual
3.833
55mm
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NI-EMERSON
TEKTRONIX
KEITHLEY
KEYSIGHT TECHNOLOGIES
FLUKE
FLIR
B&K PRECISION
MULTICOMP PRO