Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKSSG2308Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.48W6023
Your Part Number
526 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
| 10+ | $2.620 |
| 25+ | $2.440 |
| 50+ | $2.270 |
| 100+ | $2.040 |
| 500+ | $1.870 |
| 1000+ | $1.650 |
| 2500+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKSSG2308Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.48W6023
Technical Datasheet
Driver TypeMicro
Impedance8ohm
External Diameter - Metric23mm
External Width - Metric-
Power Rating Nom100mW
Resonant Frequency1.5kHz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
External Diameter - Imperial0.906"
External Width - Imperial-
Product Dimensions23mm x 15mm
Frequency Response Min1.5kHz
Frequency Range1.5kHz to 6kHz
Frequency Response Max6kHz
Temperature Grade-
IP Rating-
IP Rating-
Speaker MountingThrough Hole
Product Range-
Speaker MountingThrough Hole
External Length - Metric-
Power Rating Max150mW
External Depth - Metric8.4mm
External Length - Imperial-
External Depth - Imperial0.331"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Driver Type
Micro
External Diameter - Metric
23mm
Power Rating Nom
100mW
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
0.906"
Product Dimensions
23mm x 15mm
Frequency Range
1.5kHz to 6kHz
Temperature Grade
-
IP Rating
-
Product Range
-
External Length - Metric
-
External Depth - Metric
8.4mm
External Depth - Imperial
0.331"
Impedance
8ohm
External Width - Metric
-
Resonant Frequency
1.5kHz
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Min
1.5kHz
Frequency Response Max
6kHz
IP Rating
-
Speaker Mounting
Through Hole
Speaker Mounting
Through Hole
Power Rating Max
150mW
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for KSSG2308
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate