Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGSTATE
Manufacturer Part NoKPEG-653SA
Newark Part No.97K2742
Your Part Number
Technical Datasheet
257 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.490 |
| 10+ | $7.150 |
| 25+ | $6.180 |
| 50+ | $5.710 |
| 100+ | $5.080 |
| 250+ | $4.820 |
| 500+ | $4.340 |
Price for:Each
Minimum: 1
Multiple: 1
$7.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG-653SA
Newark Part No.97K2742
Technical Datasheet
Transducer FunctionBuzzer
TonesSlow Pulse
Supply Voltage Min6V
Sound Pressure Level (SPL)88dB
Resonant Frequency2.8kHz
Supply Voltage Max28V
Operating Current Max12mA
Transducer MountingPanel Mount
Drive Circuit-
Sound Level Distance30cm
Capacitance-
Sound Level Distance0
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range6VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
6V
Resonant Frequency
2.8kHz
Operating Current Max
12mA
Drive Circuit
-
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
6VDC to 28VDC
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Tones
Slow Pulse
Sound Pressure Level (SPL)
88dB
Supply Voltage Max
28V
Transducer Mounting
Panel Mount
Sound Level Distance
30cm
Sound Level Distance
0
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate