88dB Piezo Buzzers:
13 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Supply Voltage Max
Resonant Frequency
Operating Current Max
Transducer Mounting
Drive Circuit
Capacitance
Sound Level Distance
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.600 10+ $4.980 100+ $3.900 500+ $3.190 1000+ $2.760 More Pricing... | Buzzer | - | 4VDC | 88dB | 7VDC | 2.4kHz | 30mA | Surface Mount | Internal | - | 10cm | 10cm | - | PPS (Polyphenylene Sulfide) | 4VDC to 7VDC | -20°C | 70°C | MP Piezo ABI | ||||||
KINGSTATE | Each | 1+ $2.580 10+ $2.150 25+ $2.000 50+ $1.850 100+ $1.670 More Pricing... | Buzzer | Continuous | 3V | 88dB | 28V | 3.5kHz | 6mA | Through Hole | - | - | 30cm | 0 | - | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 28VDC | -30°C | 85°C | - | |||||
KINGSTATE | Each | 1+ $7.880 10+ $7.560 25+ $6.660 50+ $6.230 100+ $5.640 More Pricing... | Buzzer | Slow Pulse | 6V | 88dB | 28V | 2.8kHz | 12mA | Panel Mount | - | - | 30cm | 0 | - | ABS (Acrylonitrile Butadiene Styrene) | 6VDC to 28VDC | -30°C | 85°C | - | |||||
Each | 1+ $1.750 10+ $1.460 25+ $1.360 50+ $1.260 100+ $1.130 More Pricing... | Buzzer | - | - | 88dB | 30V | 2.4kHz | 18mA | Through Hole | - | - | 10cm | 0 | - | PC (Polycarbonate) | 30V p-p | -30°C | 105°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Buzzer | Continuous | 8V | 88dB | 15V | 3.3kHz | 15mA | Panel Mount | - | - | - | 300mm | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 8VDC to 15VDC | -20°C | 60°C | - | ||||||
80AK3075 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.020 10+ $1.940 25+ $1.800 50+ $1.640 100+ $1.480 More Pricing... | Buzzer | Continuous | - | 88dB | 12V | 2kHz | 38mA | Surface Mount | - | 0.035µF | 100mm | 100mm | - | LCP (Liquid Crystal Polymer) | 18V p-p | -40°C | 85°C | - | |||||
Each | Pricing is unavailable. Please contact customer services. | Buzzer | Slow Pulse | 6V | 88dB | 28V | 2.9kHz | 20mA | Panel Mount | - | - | - | 100mm | - | PBT (Polybutylene Terephthalate) | 6VDC to 28VDC | -20°C | 80°C | - | ||||||
MALLORY | Each | 1+ $3.870 10+ $3.660 25+ $3.500 50+ $3.350 100+ $3.190 More Pricing... | Buzzer | - | 3V | 88dB | 28V | 3.5kHz | 10mA | - | - | - | - | 300mm | - | - | - | - | - | PT Series | |||||
MULTICOMP PRO | Each | 1+ $4.700 10+ $4.200 100+ $3.320 500+ $2.740 1000+ $2.390 More Pricing... | Buzzer | Continuous | 1V | 88dB | 30V | 3.5kHz | 3mA | Panel Mount | External | 0.02µF | 10cm | 100mm | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 1V p-p to 30V p-p | -20°C | 60°C | Multicomp Pro Piezo Transducers | |||||
MULTICOMP PRO | Each | Pricing is unavailable. Please contact customer services. | Buzzer | Continuous | 8V | 88dB | 15V | 3.3kHz | 15mA | - | - | - | - | 300mm | - | - | - | - | - | - | |||||
MULTICOMP PRO | Each | Pricing is unavailable. Please contact customer services. | Buzzer | Continuous | 20V | 88dB | 28V | 3.1kHz | 15mA | - | - | - | - | 300mm | - | - | - | - | - | - | |||||
MULTICOMP PRO | Each | 1000+ $2.070 5000+ $1.860 10000+ $1.680 25000+ $1.620 | Buzzer | Continuous | 7V | 88dB | 12V | 3.3kHz | 15mA | - | - | - | - | 300mm | - | - | - | - | - | - | |||||
KINGSTATE | Each | 1+ $3.300 10+ $2.970 25+ $2.770 50+ $2.580 100+ $2.320 More Pricing... | Alarm | - | - | 88dB | 20V | - | 10mA | - | - | 0.015µF | 10cm | 0 | - | - | - | -30°C | 70°C | - | |||||